-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-84534-0) 1.25MM FFC POST PLATED V 40P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6890
|
Newark | Ffc/Fpc Connector, Receptacle 40 Position 1Row, Pitch Spacing:1.25Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Through Hole, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 4-84534-0 RoHS: Compliant Min Qty: 18600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
76AC7189
|
Newark | Ffc&fpc Connectors 1.25Mm Ffc Post Plated V 40P |Amp Te Connectivity 4-84534-0 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.6200 | Buy Now |
DISTI #
A100280-ND
|
DigiKey | CONN FFC VERT 40POS 1.25MM PCB Min Qty: 18600 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9122 | Buy Now |
DISTI #
4-84534-0
|
Avnet Americas | Conn FFC Connector SKT 40 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 4-84534-0) RoHS: Not Compliant Min Qty: 18600 Package Multiple: 600 Lead time: 10 Weeks, 5 Days Container: Tray | 0 |
|
$0.8758 | Buy Now |
DISTI #
571-4-84534-0
|
Mouser Electronics | FFC & FPC Connectors 1.25MM FFC POST PLATED V 40P RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
73775836
|
RS | 1.25MM FFC POST PLATED V 40P, FPC Connectors | TE Connectivity 4-84534-0 Min Qty: 18600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4190 | RFQ |
|
Future Electronics | 1.25MM FFC POST PLATED V 40P RoHS: Compliant pbFree: Yes Min Qty: 18600 Package Multiple: 600 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$0.8750 | Buy Now |
|
Future Electronics | 1.25MM FFC POST PLATED V 40P RoHS: Compliant pbFree: Yes Min Qty: 18600 Package Multiple: 600 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$0.8750 | Buy Now |
DISTI #
AMP4-84534-0
|
Heilind Electronics | 1.25MM FFC POST PLATED V 40P | Americas - 0 in Stock |
|
$1.0732 | Buy Now |
|
Onlinecomponents.com | 1.25MM FFC POST PLATED V 40P RoHS: Compliant |
27616 Partner Stock |
|
$1.1200 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-84534-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-84534-0
TE Connectivity
(4-84534-0) 1.25MM FFC POST PLATED V 40P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.189 inch | |
Body Depth | 0.307 inch | |
Body Length | 2.116 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |