-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD I POST PLTD 30 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H8977
|
Newark | Mod I Post Pltd 30 Au Rohs Compliant: Yes |Amp Te Connectivity 4-86147-2 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 | Buy Now |
DISTI #
4-86147-2-ND
|
DigiKey | CONN PIN SOLDER PCB GOLD Min Qty: 80000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4942 | Buy Now |
DISTI #
4-86147-2
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Strip - Tape and Reel (Alt: 4-86147-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5238 | Buy Now |
DISTI #
571-4-86147-2
|
Mouser Electronics | Headers & Wire Housings MOD I POST PLTD 30 AU RoHS: Compliant | 0 |
|
$0.5180 | Order Now |
DISTI #
72056111
|
RS | Connector, AMPMODU, Mod I Post Pltd 30 Au | TE Connectivity 4-86147-2 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 80000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5260 | Buy Now |
DISTI #
AMP4-86147-2
|
Heilind Electronics | MOD I POST PLTD 30 AU | Americas - 0 in Stock |
|
$0.5814 | Buy Now |
|
Onlinecomponents.com | MOD I POST PLTD 30 AU RoHS: Compliant | 0 |
|
$0.5010 / $1.4710 | Buy Now |
DISTI #
AMP4-86147-2
|
Interstate Connecting Components | MOD I POST PLTD 30 AU | 0 |
|
$0.5814 | Buy Now |
DISTI #
4-86147-2
|
Avnet Abacus | (Alt: 4-86147-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-86147-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-86147-2
TE Connectivity
MOD I POST PLTD 30 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |