Part Details for 4.16.10.29.14 by DUCATI Energia Spa
Overview of 4.16.10.29.14 by DUCATI Energia Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.16.10.29.14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2918
|
Newark | Film Capacitor, 4.16.10 Series, 40 F, 5%, Pp (Polypropylene), 450 Vac, Can Rohs Compliant: Yes |Ducati 4.16.10.29.14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$13.6200 / $19.5400 | Buy Now |
DISTI #
4.16.10.29.14
|
TME | Capacitor: polypropylene, motors, run, 40uF, 425VAC, Ø45x92mm Min Qty: 1 | 34 |
|
$4.2700 / $8.2800 | Buy Now |