Part Details for 4.2 X 19 PUSTDX Z100 SERRATED DIN7504 by TR Fastenings
Overview of 4.2 X 19 PUSTDX Z100 SERRATED DIN7504 by TR Fastenings
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.2 X 19 PUSTDX Z100 SERRATED DIN7504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442554
|
element14 Asia-Pacific | PAN HEAD SCREW, STEEL, 4.2MM X 19MM RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$3.8205 / $4.0197 | Buy Now |
DISTI #
3442554
|
Farnell | PAN HEAD SCREW, STEEL, 4.2MM X 19MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$6.3458 / $8.7942 | Buy Now |