Part Details for 4.2 X 38 PUSTDX Z100 UNSERRATED DIN7504 by TR Fastenings
Overview of 4.2 X 38 PUSTDX Z100 UNSERRATED DIN7504 by TR Fastenings
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.2 X 38 PUSTDX Z100 UNSERRATED DIN7504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442546
|
element14 Asia-Pacific | PAN HEAD SCREW, STEEL, 4.2MM X 38MM RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$5.1744 / $5.4405 | Buy Now |
DISTI #
3442546
|
Farnell | PAN HEAD SCREW, STEEL, 4.2MM X 38MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$11.0934 | Buy Now |