There are no models available for this part yet.
Overview of 40 / 14M 1750 AFX by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Price & Stock for 40 / 14M 1750 AFX by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40/14M-1750-AFX
|
TME | Timing belt, 14M, W: 40mm, Lw: 1750mm, polyurethane, metric Min Qty: 1 | 0 |
|
$415.4100 / $474.7600 | RFQ |