Part Details for 40-13-0852 by Molex
Overview of 40-13-0852 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-13-0852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-40-13-0852
|
Mouser Electronics | Headers & Wire Housings New Mini Fit Crimp Rec Loose W/Plt RoHS: Compliant | 13413 |
|
$0.2350 / $0.5700 | Buy Now |
DISTI #
40-13-0852
|
TTI | Headers & Wire Housings New Mini Fit Crimp Rec Loose W/Plt RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 40-13-0852
40-13-0852 CAD Models
40-13-0852 Part Data Attributes:
|
40-13-0852
Molex
Buy Now
Datasheet
|
Compare Parts:
40-13-0852
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD OVER NICKEL, TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5557, 30067, 44516 OR 42474 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |