Part Details for 40-2502-01 by Judco Manufacturing Inc
Overview of 40-2502-01 by Judco Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-2502-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
508PB-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 2A 14V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3473 In Stock |
|
$1.2828 / $1.9600 | Buy Now |