Part Details for 40-2531-01 by Judco Manufacturing Inc
Overview of 40-2531-01 by Judco Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2531A-KIT | Analog Devices | Starter Kit for LTC2986 - LTC2 | |
DC2531A | Analog Devices | LTC2986 Demo Board - LTC2986 M | |
AD9253-125EBZ | Analog Devices | 14 Bit 125Msps Quad ADC |
Price & Stock for 40-2531-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523PB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 14V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
781 In Stock |
|
$6.2364 / $7.6200 | Buy Now |