Part Details for 40-300-15-PSI by NOSHOK Inc
Overview of 40-300-15-PSI by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-300-15-PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7701
|
Newark | Pressure Gauge, 15Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:15Psi, Operating Temperature Min:-18°C, Operating Temperature Max:71°C, Product Range:300 Series Rohs Compliant: Na |Noshok 40-300-15-PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.1600 | Buy Now |
DISTI #
74911846
|
RS | Pressure Gauge, 4" brass case, 15 psi, 1/4" NPT, Glycerin Filled | NOSHOK 40-300-15-psi RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$294.3800 | RFQ |