Part Details for 40-9709HM by Cinch Connectivity Solutions
Overview of 40-9709HM by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 40-9709HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-40-9709HM-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
25592 In Stock |
|
$2.1543 / $3.9900 | Buy Now |
DISTI #
601-40-9709HM
|
Mouser Electronics | D-Sub Backshells HOOD METAL 9 POS. SHIELDED RoHS: Compliant | 3679 |
|
$2.1500 / $3.6800 | Buy Now |
|
Electroshield | Metal Hood Housing, D-Sub, 9 positions | 49 |
|
$2.0600 | Buy Now |
Part Details for 40-9709HM
40-9709HM CAD Models
40-9709HM Part Data Attributes:
|
40-9709HM
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
40-9709HM
Cinch Connectivity Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CONNECTOR ACCESSORY |