Part Details for 40.010 by Altech Corporation
Overview of 40.010 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0177
|
Newark | Terminal Strip, Panel Mount, Ats1.5/10 |Altech 40.010 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.9200 | Buy Now |
DISTI #
1920-1391-ND
|
DigiKey | CONN TERM STRIP 10 POLES 8MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$2.5120 / $5.4800 | Buy Now |
DISTI #
845-40010
|
Mouser Electronics | Barrier Terminal Blocks Terminal Strip, Panel Mount, ATS1.5/10 | 39 |
|
$2.5100 / $5.4800 | Buy Now |
DISTI #
70078030
|
RS | Conn Term Strip Euro 10 8 mm Dbl Row 22-12 AWG 20 A 300 V, TS1.5 Series | Altech Corp 40.010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 221 |
|
$4.3000 / $5.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 20 POS 8mm Screw Panel Mount 20A RoHS: Compliant | 2065 Factory Stock |
|
$2.4200 / $3.1800 | Buy Now |
|
Powell Electronics | Terminal Strip, Panel Mount, ATS1.5/10 Min Qty: 50 | 1363 |
|
$3.1200 | Buy Now |
|
Master Electronics | Conn Terminal Block 20 POS 8mm Screw Panel Mount 20A RoHS: Compliant | 2065 Factory Stock |
|
$2.4200 / $3.1800 | Buy Now |
DISTI #
10120193
|
TestEquity LLC | Altech 40.010 Terminal Strip, Panel Mount, ATS1.5/10, 10 Pole, 8mm Spacing, 300V, 20A | 0 |
|
$3.5900 | Buy Now |