There are no models available for this part yet.
Overview of 40.08.16.30 by Fixtest Pruefmittelbau GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 40.08.16.30 by Fixtest Pruefmittelbau GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40.08.16.30
|
TME | Test needle, Operational spring compression: 5mm, 3A,4A, Ø: 1.6mm Min Qty: 1 | 0 |
|
$1.6700 / $2.0100 | RFQ |