Part Details for 40.212 by Altech Corporation
Overview of 40.212 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0199
|
Newark | Terminal Strip, Panel Mount, Ats2.5/12 |Altech 40.212 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $6.2400 | Buy Now |
DISTI #
1920-1374-ND
|
DigiKey | CONN TERM STRIP 12 POLES 12MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
698 In Stock |
|
$3.1836 / $6.9400 | Buy Now |
DISTI #
845-40.212
|
Mouser Electronics | Barrier Terminal Blocks TS2.5/12WP EUROSTRIP FLAT BASE 30A RoHS: Compliant | 10 |
|
$3.1800 / $6.9400 | Buy Now |
DISTI #
70078038
|
RS | TS2.5/12wp Eurostrip Flat Base 10mm PS 30A, TS2.5 Series | Altech Corp 40.212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 912 |
|
$5.0900 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | Terminal Strip - 12 Pole - 10 mm Pitch - 30A - 300V - 22-10 AWG - M3 Terminal Screw - 3.5 mm Mounting Hole Diameter. RoHS: Compliant |
500 In Stock 3163 Factory Stock |
|
$3.0300 / $3.7700 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks TS2.5/12WP EUROSTRIP FLAT BASE 30A Min Qty: 50 | 1898 |
|
$3.9500 | Buy Now |
|
Master Electronics | Terminal Strip - 12 Pole - 10 mm Pitch - 30A - 300V - 22-10 AWG - M3 Terminal Screw - 3.5 mm Mounting Hole Diameter. RoHS: Compliant |
500 In Stock 3163 Factory Stock |
|
$3.0300 / $3.7700 | Buy Now |
DISTI #
10120208
|
TestEquity LLC | Altech 40.212 Terminal Strip, Panel Mount, ATS2.5/12, 12 Pole, 10mm Spacing, 300V, 30A | 0 |
|
$4.5600 | Buy Now |
Part Details for 40.212
40.212 CAD Models
40.212 Part Data Attributes:
|
40.212
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
40.212
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |