There are no models available for this part yet.
Overview of 40.31.7.005.0000 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 40.31.7.005.0000 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y9908
|
Newark | Plug-In Relay, Spdt 10A, 5V Dc Coil, Agni Contact Rohs Compliant: Yes |Finder 40.31.7.005.0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $8.3600 | Buy Now | |
DISTI #
2066-40.31.7.005.0000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 5V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
40.31.7.005.0000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$4.7000 / $6.0000 | RFQ |
CAD Models for 40.31.7.005.0000 by FINDER SpA
Part Data Attributes for 40.31.7.005.0000 by FINDER SpA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
12.4 mm
|
Body Height
|
25 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(DC)-Max
|
0.1 A
|
Coil Operate Voltage(DC)
|
3.7 V
|
Coil Power
|
500 mW
|
Coil Release Voltage(DC)
|
0.5 V
|
Coil Resistance
|
50 Ω
|
Coil Voltage(DC)-Max
|
7.5 V
|
Coil Voltage-Nom
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
20A@400VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
Silver Nickel
|
Input Switching Control Type
|
Random
|
Mounting Feature
|
SOCKET MOUNT
|
Number of Terminals
|
5
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
29mm x 12.4mm x 25mm
|
Reference Standard
|
CCC; CSA; CUL; EAC; ENEC; LR; RINA; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
3 ms
|
Sealing
|
RT2
|
Surface Mount
|
NO
|
Terminal Length
|
0.005300990601981204 inch
|
Termination Type
|
SNAP ON
|