Part Details for 40.51.9.028.0000 by FINDER SpA
Overview of 40.51.9.028.0000 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.51.9.028.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-40.51.9.028.0000-ND
|
DigiKey | PCB/PLUG-IN RELAY, SPDT 10A, 28V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2500 | Buy Now |
DISTI #
40.51.9.028.0000
|
TME | Relay: electromagnetic, miniature Min Qty: 50 | 0 |
|
$4.5400 | RFQ |