Part Details for 40.61.7.012.4300 by FINDER SpA
Overview of 40.61.7.012.4300 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector |
Price & Stock for 40.61.7.012.4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0162
|
Newark | Pcb/Plug-In Relay, Spst-No 16A, 12V Dc Coil, Agsno2 Contact Rohs Compliant: Yes |Finder 40.61.7.012.4300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $7.3400 | Buy Now |
DISTI #
40.61.7.012.4300
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$4.5400 / $5.7900 | RFQ |