Part Details for 40.61.7.024.0001 by FINDER SpA
Overview of 40.61.7.024.0001 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.61.7.024.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0596
|
Newark | Pcb/Plug-In Relay, Spdt 16A, 24V Dc Coil, Agcdo Contact, Wash Tight Rohs Compliant: Yes |Finder 40.61.7.024.0001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $8.1200 | Buy Now |
DISTI #
40.61.7.024.0001
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$4.2400 / $5.4200 | RFQ |
Part Details for 40.61.7.024.0001
40.61.7.024.0001 CAD Models
40.61.7.024.0001 Part Data Attributes
|
40.61.7.024.0001
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.61.7.024.0001
FINDER SpA
Power/Signal Relay, SPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1150 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; EAC; IMQ; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2; RT3 | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SNAP ON |