Part Details for 40.61.7.024.1000 by FINDER SpA
Overview of 40.61.7.024.1000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 40.61.7.024.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74908675
|
RS | Power Relay, SPDT, 16A, 24VDC Coil, PCB Terminal, Through Hole, 40 Series | Finder 40.61.7.024.1000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 | RFQ |
DISTI #
77817006
|
Verical | 40.61.7.024.1000 Min Qty: 16 Package Multiple: 1 | Americas - 986 |
|
$4.2632 / $5.0819 | Buy Now |
|
New Advantage Corporation | Power Relay 24VDC 1c 16A max.400VAC 1200Ohm AgNi, Socketable/THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 789 |
|
$5.1500 / $5.5300 | Buy Now |