There are no models available for this part yet.
Overview of 40.61.7.024.4300 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
LTC4300-2IMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Bufs | |
LTC4300A-1CMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Bufs |
Price & Stock for 40.61.7.024.4300 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK7474
|
Newark | Relay 1 Form C, 24 V (Dc), 1.15 K?, 16 A, 400 V (Ac) Rohs Compliant: Yes |Finder 40.61.7.024.4300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
40.61.7.024.4300
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$4.5200 / $5.7600 | RFQ |