Part Details for 40.61.7.024.4301 by FINDER SpA
Overview of 40.61.7.024.4301 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 40.61.7.024.4301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0165
|
Newark | Pcb/Plug-In Relay, Spst-No 16A, 24V Dc Coil, Agsno2 Contact, Wash Tight Rohs Compliant: Yes |Finder 40.61.7.024.4301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $8.5500 | Buy Now |
DISTI #
2066-40.61.7.024.4301-ND
|
DigiKey | PCB/PLUG-IN RELAY, SPST-NO 16A, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8800 | Buy Now |
DISTI #
40.61.7.024.4301
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$5.2200 / $6.6600 | RFQ |