Part Details for 40.61.9.048.0000 by FINDER SpA
Overview of 40.61.9.048.0000 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.61.9.048.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8963
|
Newark | General Purpose Relay, 40 Series, Power, Spdt, 48 Vdc, 16 A Rohs Compliant: Yes |Finder 40.61.9.048.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 16 |
|
$6.1440 / $9.2160 | Buy Now | |
DISTI #
40.61.9.048.000
|
TME | Relay: electromagnetic, SPDT, Ucoil: 48VDC, Icontacts max: 30A Min Qty: 1 | 183 |
|
$3.8800 / $6.9900 | Buy Now |
DISTI #
34G1955
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 48 V (DC), 3.5 kΩ, 16 A, 400 V (AC), monostable, 40.61.9.048.0000 Min Qty: 1 | 46 |
|
$5.0261 / $6.7518 | Buy Now |
DISTI #
1169168
|
element14 Asia-Pacific | RELAY, SPDT, 48VDC, 16A RoHS: Compliant Min Qty: 1 Container: Each | 103 |
|
$6.8231 / $7.7240 | Buy Now |
DISTI #
1169168
|
Farnell | RELAY, SPDT, 48VDC, 16A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 103 |
|
$5.5117 / $6.3278 | Buy Now |
Part Details for 40.61.9.048.0000
40.61.9.048.0000 CAD Models
40.61.9.048.0000 Part Data Attributes:
|
40.61.9.048.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.61.9.048.0000
FINDER SpA
Power/Signal Relay, SPDT, Momentary, 0.014A (Coil), 48VDC (Coil), 650mW (Coil), DC Input, AC Output, Socket Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 35 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 3500 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; EAC; ENEC; LR; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for 40.61.9.048.0000
This table gives cross-reference parts and alternative options found for 40.61.9.048.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40.61.9.048.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393238-9 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 40.61.9.048.0000 vs 6-1393238-9 |