Part Details for 40.62.7.012.4000 by FINDER SpA
Overview of 40.62.7.012.4000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.62.7.012.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0173
|
Newark | Pcb/Plug-In Relay, Dpdt 10A, 12V Dc Coil, Agsno2 Contact Rohs Compliant: Yes |Finder 40.62.7.012.4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $10.2600 | Buy Now |
DISTI #
2066-40.62.7.012.4000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 1 Lead time: 2 Weeks Container: Box |
21 In Stock |
|
$5.5146 / $9.4500 | Buy Now |
DISTI #
72340786
|
RS | PCB/Plug-In Relay, DPDT 10A, 12V DC coil, AgSnO2 contact | Finder 40.62.7.012.4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$8.6000 / $9.4500 | Buy Now |
DISTI #
40.62.7.012.4000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$6.0500 / $7.7200 | RFQ |
DISTI #
REL8800
|
Rutronik | POWER RELAY THT 10A 12DC 2CO RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.9000 / $6.4300 | Buy Now |
Part Details for 40.62.7.012.4000
40.62.7.012.4000 CAD Models
40.62.7.012.4000 Part Data Attributes
|
40.62.7.012.4000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.62.7.012.4000
FINDER SpA
Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), DC Input, AC Output, Socket Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 8.8 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CSA; CUL; EAC; ENEC; RINA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SNAP ON |