Part Details for 40.62.7.024.0000 by FINDER SpA
Overview of 40.62.7.024.0000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.62.7.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2322
|
Newark | Power Relay, Dpdt, 24Vdc, 10A, Tht, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Finder 40.62.7.024.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 516 |
|
$6.3600 / $10.1600 | Buy Now |
DISTI #
38AJ4952
|
Newark | Power Relay, Dpdt, 24Vdc, 10A, Tht Rohs Compliant: Yes |Finder 40.62.7.024.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $9.7700 | Buy Now |
DISTI #
2066-40.62.7.024.0000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 2 Weeks Container: Box |
66 In Stock |
|
$4.7935 / $8.2200 | Buy Now |
DISTI #
72340787
|
RS | PCB/Plug-In Relay, DPDT 10A, 24V DC coil, AgNi contact | Finder 40.62.7.024.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 37 |
|
$7.4800 / $8.2200 | Buy Now |
DISTI #
40.62.7.024.0000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$5.3700 / $6.8500 | RFQ |
DISTI #
REL9596
|
Rutronik | POWER THT 2CO 24DC 10A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.1300 / $5.5800 | Buy Now |
DISTI #
3729547
|
element14 Asia-Pacific | POWER RELAY, DPDT, 24VDC, 10A, THT RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$7.5735 / $8.3865 | Buy Now |
DISTI #
3729547
|
Farnell | POWER RELAY, DPDT, 24VDC, 10A, THT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 20 |
|
$10.5231 / $11.4344 | Buy Now |
Part Details for 40.62.7.024.0000
40.62.7.024.0000 CAD Models
40.62.7.024.0000 Part Data Attributes
|
40.62.7.024.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.62.7.024.0000
FINDER SpA
Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 36VDC (Coil), 500mW (Coil), DC Input, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Additional Feature | SOCKET MOUNTABLE, OTHER REFERENCE STANDARD: FIMKO | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 17.52 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1150 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CSA; CUL; DEMKO; GOST; IMQ; NEMKO; RINA; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |