Part Details for 40.62.9.024.0000 by FINDER SpA
Overview of 40.62.9.024.0000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.62.9.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-40.62.9.024.0000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 2 Weeks Container: Box |
220 In Stock |
|
Buy Now | |
DISTI #
72340792
|
RS | PCB/Plug-In Relay, DPDT 10A, 24V DC coil, AgNi contact | Finder 40.62.9.024.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$7.4800 / $8.2200 | Buy Now |
DISTI #
33117232
|
Verical | Power Relay 24VDC 10A DPDT(29x12.4x25)mm THT Min Qty: 150 Package Multiple: 1 | Americas - 1455 |
|
$5.4724 / $5.9469 | Buy Now |
DISTI #
40.62.9.024.0000
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 20A Min Qty: 1 | 735 |
|
$7.4600 / $11.2000 | Buy Now |
DISTI #
REL10010
|
Rutronik | POWER RELAY THT 10A 24DC 2CO RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.8900 | Buy Now |
|
New Advantage Corporation | Power Relay 24VDC 2c 10A max.400VAC 900Ohm AgNi, Socketable/THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1164 |
|
$6.7300 / $7.2400 | Buy Now |
Part Details for 40.62.9.024.0000
40.62.9.024.0000 CAD Models
40.62.9.024.0000 Part Data Attributes
|
40.62.9.024.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.62.9.024.0000
FINDER SpA
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.027A (Coil), 36VDC (Coil), 650mW (Coil), DC Input, Random, AC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 17.5 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 900 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; EAC; ENEC; RINA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.005300990601981204 inch | |
Termination Type | SOLDER |