Part Details for 400-414DA-20N by TE Connectivity
Overview of 400-414DA-20N by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 400-414DA-20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6137
|
Newark | Sz 20 Die Asm |Te Connectivity 400-414DA-20N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$451.2500 / $584.8200 | Buy Now |
DISTI #
400-414DA-20N-ND
|
DigiKey | SZ 20 DIE ASM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$510.4540 / $546.9200 | Buy Now |
DISTI #
400-414DA-20N
|
Avnet Americas | SZ 20 DIE ASM - Bulk (Alt: 400-414DA-20N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$425.9800 / $512.6200 | Buy Now |
DISTI #
571-400-414DA-20N
|
Mouser Electronics | Punches & Dies SZ 20 DIE ASM | 0 |
|
$501.4100 / $543.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$440.2500 | Buy Now |
DISTI #
AMP400-414DA-20N
|
Heilind Electronics | SZ 20 DIE ASM | Americas - 0 in Stock |
|
$487.3500 / $541.5000 | Buy Now |
|
Onlinecomponents.com | SZ 20 DIE ASM RoHS: Compliant |
2 In Stock |
|
$506.6900 / $588.0600 | Buy Now |
DISTI #
400-414DA-20N
|
Avnet Americas | SZ 20 DIE ASM - Bulk (Alt: 400-414DA-20N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$425.9800 / $512.6200 | Buy Now |
DISTI #
400-414DA-20N
|
Avnet Americas | SZ 20 DIE ASM - Bulk (Alt: 400-414DA-20N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$425.9800 / $512.6200 | Buy Now |
DISTI #
AMP400-414DA-20N
|
Interstate Connecting Components | SZ 20 DIE ASM | 0 |
|
$487.3500 / $541.5000 | Buy Now |
Part Details for 400-414DA-20N
400-414DA-20N CAD Models
400-414DA-20N Part Data Attributes
|
400-414DA-20N
TE Connectivity
Buy Now
|
Compare Parts:
400-414DA-20N
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |