Part Details for 400-490/490-002 by WAGO Innovative Connections
Overview of 400-490/490-002 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400-490/490-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Stud terminal block - 70 mm² - with 2 stud bolts M8 - 70,00 mm² - light gray RoHS: Compliant | 0 |
|
$26.5200 / $36.0800 | Buy Now |
Part Details for 400-490/490-002
400-490/490-002 CAD Models
400-490/490-002 Part Data Attributes:
|
400-490/490-002
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
400-490/490-002
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |