4000-05J15BB999
TE Connectivity
Description: Power Transformer, 75VA

Overview of 4000-05J15BB999 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Healthcare Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PTRF4000LB Coilcraft Inc Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
TTTRF4000L Coilcraft Inc Filter, tip/ring, SMT, RoHS
DLF 4000 Coilcraft Inc NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version)

Price & Stock for 4000-05J15BB999 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # PB3328-ND
DigiKey PWR XFMR LAMINATED 75VA CHAS MT Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for 4000-05J15BB999 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4000-05J15BB999 by TE Connectivity

4000-05J15BB999
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Input Voltage-Nom
120/208/240 V
Mounting Feature
CHASIS MOUNT
Output Voltage 1
24 V
Packing Method
BULK
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
75 VA
Want to compare parts?
  1. 4000-05J15BB999
    TE Connectivity
    Power Transformer, 75VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4000-05J15BB999 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4000-05J15BB999 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4000-05J15BB999 would you like to use for your alert(s)?
  • Please alert me when 4000-05J15BB999 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4000-05J15BB999 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4000-05J15BB999 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4000-05J15BB999 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4000-05J15BB999.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4000-05J15BB999 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: