Part Details for 4000-09C02K999 by TE Connectivity
Overview of 4000-09C02K999 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for 4000-09C02K999
4000-09C02K999 CAD Models
4000-09C02K999 Part Data Attributes
|
4000-09C02K999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4000-09C02K999
TE Connectivity
POWER TRANSFORMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | TE Connectivity | |
Input Voltage-Nom | 208/240 V | |
Mounting Feature | CHASIS MOUNT | |
Output Voltage 1 | 12 V | |
Packing Method | BULK | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA |