Part Details for 4000-09V18BB999 by TE Connectivity
Overview of 4000-09V18BB999 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for 4000-09V18BB999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2112
|
Newark | 4000-09V18Bb999=Transformer |Te Connectivity 4000-09V18BB999 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8200 / $40.7200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 40VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
3 Partner Stock |
|
$28.6700 / $48.2300 | Buy Now |
DISTI #
C1S757106219884
|
Chip1Stop | Power Transformer 40VA 5Term. Quick Connect Flange Mount RoHS: Compliant | 3 |
|
$31.2000 | Buy Now |
|
Master Electronics | Power Transformer 40VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
3 Partner Stock |
|
$28.6700 / $48.2300 | Buy Now |