Part Details for 4000-51J15K999 by TE Connectivity
Overview of 4000-51J15K999 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for 4000-51J15K999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB3332-ND
|
DigiKey | PWR XFMR LAMINATED 75VA CHAS MT Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for 4000-51J15K999
4000-51J15K999 CAD Models
4000-51J15K999 Part Data Attributes:
|
4000-51J15K999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4000-51J15K999
TE Connectivity
Power Transformer, 75VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Input Voltage-Nom | 380/415 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 24 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 380/415V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 75 VA |