Part Details for 4000-68513-4030001 by Murrelektronik GmbH
Overview of 4000-68513-4030001 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118068-5136210LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, MultiPort, Through Mount, shielded, (1x8), 64 Positions, Snap Peg. | |
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS |
Price & Stock for 4000-68513-4030001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-4000685134030001
|
Mouser Electronics | Interface Modules Modlink MSDD set contains:Frame 4000-68513-0000001, Insert 4000-68000-4030000 | 0 |
|
$232.3100 | Order Now |
DISTI #
71882721
|
RS | Frame Set, Plastic Cap, Insert With 1Xnema 5-15, 1Xrj45, 1Xusb 3.0 Form A | Murrelektronik 4000-68513-4030001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$207.3700 / $220.2500 | Buy Now |