Part Details for 4000-68523-4120001 by Murrelektronik GmbH
Overview of 4000-68523-4120001 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1412000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 120 signal pins, Vertical | |
68685-233LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 33 positions, 2.54mm (0.100in) Pitch. | |
68685-236LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 36 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4000-68523-4120001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-4000-68523-4120001-ND
|
DigiKey | MODLINK MSDD-SET: FRAME 4000-685 Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$218.2300 | Buy Now |
DISTI #
867-4000685234120001
|
Mouser Electronics | Interface Modules Modlink MSDD-set: Frame 4000-68523-0000001, insert 4000-68000-4120000 RoHS: Compliant | 1 |
|
$251.4700 | Buy Now |
DISTI #
74066156
|
RS | Enclosure Accessory, Modlink MSDD, 88 x 116 x 72mm, snap in, RJ45, 30VAC, 3A | Murrelektronik 4000-68523-4120001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$238.4500 | RFQ |