There are no models available for this part yet.
Overview of 40003 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10042140-003CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions | |
610640003 | Amphenol Communications Solutions | QSFP+ 30AWG, 3meter passive | |
601740003 | Amphenol Communications Solutions | mini-SAS Copper Cable Assemblies 3G/6G, Mini-SAS to HD Mini-SAS Cable Assembly, 30 AWG, 1 meter, passive. |
Price & Stock for 40003 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
135 In Stock |
|
$0 | Buy Now |