Part Details for 40003 by Wiha Quality Tools
Overview of 40003 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10042140-003CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions | |
610640003 | Amphenol Communications Solutions | QSFP+ 30AWG, 3meter passive | |
601740003 | Amphenol Communications Solutions | mini-SAS Copper Cable Assemblies 3G/6G, Mini-SAS to HD Mini-SAS Cable Assembly, 30 AWG, 1 meter, passive. |
Price & Stock for 40003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-1964-ND
|
DigiKey | WRENCH COMBINATION 7MM 4.33" Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$11.4000 | Buy Now |