Part Details for 4001-2 by Toyo Fan
Overview of 4001-2 by Toyo Fan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4001-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fan Plug Cord with Right Angle Plug - 6 FT - 300V. RoHS: Compliant |
50 In Stock 108 Factory Stock |
|
$2.0000 / $2.3600 | Buy Now |
DISTI #
67593156
|
Verical | 4001-2 Min Qty: 30 Package Multiple: 10 Date Code: 2307 | Americas - 50 |
|
$2.6000 / $2.9120 | Buy Now |
|
Quest Components | 4 |
|
$4.8750 / $5.8500 | Buy Now | |
|
Master Electronics | Fan Plug Cord with Right Angle Plug - 6 FT - 300V. RoHS: Compliant |
50 In Stock 108 Factory Stock |
|
$2.0000 / $2.3600 | Buy Now |