Part Details for 400146 by HELUKABEL
Overview of 400146 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for 400146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIGHT-400146
|
TME | Wire, HELULIGHT®, 18G2.5mm2, round, stranded, Cu, PVC, black Min Qty: 5 | 25 |
|
$21.4800 / $30.5400 | Buy Now |
Part Details for 400146
400146 CAD Models
400146 Part Data Attributes:
|
400146
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
400146
HELUKABEL
Wire And Cable, 18 Conductor(s), 13AWG, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MEDIUM, MECHANICAL STRESS AND INDUSTRIAL AND AGRICULTURAL | |
Approvals | CE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 19 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 18 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.0133 Ω | |
Shielding | NO | |
Wire Gauge | 13 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |