Part Details for 4002-B by WECO Electrical Connectors
Overview of 4002-B by WECO Electrical Connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4002-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-4002-B-ND
|
DigiKey | TERMINAL BLOCK, CERAMIC, 2 POLE Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
177 In Stock |
|
$1.6430 / $3.8100 | Buy Now |
DISTI #
70941279
|
RS | Euro-style terminal block, 2 pole | WECO 4002-B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $3.7800 | RFQ |
|
Future Electronics | 2 Position 12.5 mm Pitch 26-10 AWG Ceramic Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bulk | 0Bulk |
|
$1.7400 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Euro-style - Terminal block - 2 pole |
194 On Order |
|
$1.5500 / $1.9100 | Buy Now |
|
CHIPMALL.COM LIMITED | - Barrier Terminal Blocks ROHS | 126 |
|
$2.1737 / $3.2569 | Buy Now |
|
LCSC | - Barrier Terminal Blocks ROHS | 126 |
|
$2.2181 / $3.3234 | Buy Now |
|
Master Electronics | Euro-style - Terminal block - 2 pole |
194 On Order |
|
$1.5500 / $1.9100 | Buy Now |