Part Details for 4006211354 by Varta
Overview of 4006211354 by Varta
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4006211354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8400 Package Multiple: 8400 | 0 |
|
$1.1400 | Buy Now |
DISTI #
BAT-LR6/V-S4
|
TME | Battery: alkaline, 1.5V, AA, non-rechargeable, Ø14.5x50.5mm, 4pcs. Min Qty: 1 | 0 |
|
$1.1300 / $1.5600 | RFQ |
DISTI #
000000000001048979
|
Sager | Unspecified | 0 |
|
Buy Now | |
DISTI #
3604390
|
element14 Asia-Pacific | ALKALINE, 1.5V, 2.95AH, AA, PK4 RoHS: Not Compliant Min Qty: 1 Container: Pack | 4268 |
|
$1.6892 / $2.1782 | Buy Now |
DISTI #
3604390
|
Farnell | ALKALINE, 1.5V, 2.95AH, AA, PK4 RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 4268 |
|
$2.0402 / $5.8058 | Buy Now |
Part Details for 4006211354
4006211354 CAD Models
4006211354 Part Data Attributes:
|
4006211354
Varta
Buy Now
Datasheet
|
Compare Parts:
4006211354
Varta
Primary Battery, Alkaline, AA, 1.5V, 2.95Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | VARTA | |
Approvals | IEC | |
Battery Chemistry | ALKALINE | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Capacity | 2.95 Ah | |
Cross-Reference Number | IEC-LR6 | |
Diameter | 14.5 mm | |
Height | 50.5 mm | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 24 g |