Part Details for 4008-12-230610 by TE Connectivity
Overview of 4008-12-230610 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8230610YBTHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x3Pin, FULL G/F, NY4T, TAIL=2.5mm, Color-Black, T&R, W/CAP | |
G8230610YEU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x5Pin, FULL G/F, NY9T, TAIL=2.9mm, TRAY |
Price & Stock for 4008-12-230610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC4008-12-230610
|
Heilind Electronics | 4008-12-230610 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC4008-12-230610
|
Interstate Connecting Components | 4008-12-230610 | 0 |
|
Buy Now |