There are no models available for this part yet.
Overview of 4008-1X36YD by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4008EGN#PBF | Analog Devices | 4A, Hi Eff, Multi-Chemistry Ba | |
ADW54008-0REEL7 | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 | |
ADW54008-0REEL | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 |
Price & Stock for 4008-1X36YD by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ |