Part Details for 4008D7K00JE by Ohmite Mfg Co
Overview of 4008D7K00JE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4008D7K00JE
4008D7K00JE CAD Models
4008D7K00JE Part Data Attributes
|
4008D7K00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
4008D7K00JE
Ohmite Mfg Co
RES,AXIAL,WIREWOUND,7K OHMS,250WV,5% +/-TOL,-260,260PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Diameter | 7.94 mm | |
Package Length | 25.4 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 8 W | |
Resistance | 7000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for 4008D7K00JE
This table gives cross-reference parts and alternative options found for 4008D7K00JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4008D7K00JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2008D7K00JE | RES,AXIAL,WIREWOUND,7K OHMS,250WV,5% +/-TOL,-260,260PPM TC | Ohmite Mfg Co | 4008D7K00JE vs 2008D7K00JE |
2008D7K00J | RES,AXIAL,WIREWOUND,7K OHMS,250WV,5% +/-TOL,-260,260PPM TC | Ohmite Mfg Co | 4008D7K00JE vs 2008D7K00J |
4008D7K00J | RES,AXIAL,WIREWOUND,7K OHMS,250WV,5% +/-TOL,-260,260PPM TC | Ohmite Mfg Co | 4008D7K00JE vs 4008D7K00J |