There are no models available for this part yet.
Overview of 4009-8PR by Oupiin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
40097BDM | Rochester Electronics LLC | 40097 - Bus Driver, 2-Func, 6-Bit, True Output, CMOS, CDIP16 | |
LTC4009CUF-2#PBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch | |
LTC4009CUF-2#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch |
CAD Models for 4009-8PR by Oupiin
Part Data Attributes for 4009-8PR by Oupiin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OUPIIN AMERICA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Length
|
0.087 inch
|
Actuator Type
|
PIANO
|
Body Breadth
|
9.1948 mm
|
Body Height
|
10.5918 mm
|
Body Length or Diameter
|
21.4884 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
0.025A@50VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
50 V
|
Dielectric Withstand Volts
|
500VDC V
|
Electrical Life
|
3000 Cycle(s)
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Hole Count
|
16
|
Surface Mount
|
NO
|
Switch Action
|
VERTICAL
|
Switch Function
|
SPST
|
Switch Type
|
PIANO DIP SWITCH
|
Terminal Finish
|
Gold (Au)
|
Terminal Length
|
0.133 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for 4009-8PR
This table gives cross-reference parts and alternative options found for 4009-8PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4009-8PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-2PB | Piano Dip Switch, 2 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | 4009-8PR vs 4009-2PB |
SD04H0BD | SLIDE DIP SWITCH- | C&K | 4009-8PR vs SD04H0BD |
KAP1106VT | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 4009-8PR vs KAP1106VT |
SDA04H0BR | SLIDE DIP SWITCH- | C&K | 4009-8PR vs SDA04H0BR |
EPH106EZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | 4009-8PR vs EPH106EZ |
4009-10PB | Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | 4009-8PR vs 4009-10PB |
SBP8208T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | 4009-8PR vs SBP8208T |
ADF03SB | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | 4009-8PR vs ADF03SB |
KAR06LGGT | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | 4009-8PR vs KAR06LGGT |
ADF03SBT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | 4009-8PR vs ADF03SBT |