Part Details for 400AA001M1806F by Glenair Inc
Overview of 400AA001M1806F by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AA001M1806F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1160
|
Newark | Connector |Glenair 400AA001M1806F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$186.0900 / $712.7200 | Buy Now |
DISTI #
3937-400AA001M1806F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,147.0500 | Buy Now |
DISTI #
400AA001M1806F
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Electroless Nickel Plated 18 Shell Size - Bulk (Alt: 400AA001M1806F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$175.4730 / $791.9100 | Buy Now |
DISTI #
654-400AA001M1806F
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC 90DEG LIGHT RoHS: Compliant | 0 |
|
$269.1900 / $606.2900 | Order Now |
DISTI #
GLE400AA001M1806F
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$393.5669 / $670.7944 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 15 |
|
$487.7500 / $812.2200 | Buy Now |
Part Details for 400AA001M1806F
400AA001M1806F CAD Models
400AA001M1806F Part Data Attributes
|
400AA001M1806F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400AA001M1806F
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 200 °C | |
Shell Sizes | 18 |