Part Details for 400AA001NF1404L by Glenair Inc
Overview of 400AA001NF1404L by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AA001NF1404L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1166
|
Newark | Connector |Glenair 400AA001NF1404L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$202.7300 / $776.4700 | Buy Now |
DISTI #
3937-400AA001NF1404L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,249.6300 | Buy Now |
DISTI #
400AA001NF1404L
|
Avnet Americas | TAG Ring Backshell 14 Shell Size Right Angle Rotatable Coupling - Bulk (Alt: 400AA001NF1404L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$191.1778 / $862.7400 | Buy Now |
DISTI #
631-400AA001NF1404L
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ start 3 wks AOC | 0 |
|
$318.4100 / $460.5900 | Order Now |
DISTI #
26891670
|
Verical | 400AA001NF1404L Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$431.7500 | Buy Now |
DISTI #
26891669
|
Verical | 400AA001NF1404L Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$442.8205 / $737.3846 | Buy Now |
DISTI #
400AA001NF1404L
|
Avnet Americas | TAG Ring Backshell 14 Shell Size Right Angle Rotatable Coupling - Bulk (Alt: 400AA001NF1404L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$191.1778 / $862.7400 | Buy Now |
DISTI #
GLE400AA001NF1404L
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$428.7724 / $730.7916 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 3 |
|
$531.3800 / $884.8600 | Buy Now |
DISTI #
400AA001NF1404L
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$150.1810 / $876.4730 | Buy Now RFQ |
Part Details for 400AA001NF1404L
400AA001NF1404L CAD Models
400AA001NF1404L Part Data Attributes:
|
400AA001NF1404L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400AA001NF1404L
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |