Part Details for 400AA001NF2006L by Glenair Inc
Overview of 400AA001NF2006L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AA001NF2006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1169
|
Newark | Connector |Glenair 400AA001NF2006L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$216.8100 / $830.3800 | Buy Now |
DISTI #
3937-400AA001NF2006L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$922.0620 / $1,535.4600 | Buy Now |
DISTI #
400AA001NF2006L
|
Avnet Americas | TAG Ring Backshell 20 Shell Size Right Angle Rotatable Coupling - Bulk (Alt: 400AA001NF2006L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-400AA001NF2006L
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$519.4900 | Order Now |
DISTI #
GLE400AA001NF2006L
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$483.6041 / $824.2687 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 7 |
|
$599.3400 / $998.0500 | Buy Now |
Part Details for 400AA001NF2006L
400AA001NF2006L CAD Models
400AA001NF2006L Part Data Attributes
|
400AA001NF2006L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400AA001NF2006L
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |