Part Details for 400AA001NF2406L by Glenair Inc
Overview of 400AA001NF2406L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AA001NF2406L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1172
|
Newark | Connector |Glenair 400AA001NF2406L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$192.3400 / $736.6600 | Buy Now |
DISTI #
3937-400AA001NF2406L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$818.0150 / $1,362.1500 | Buy Now |
DISTI #
400AA001NF2406L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 24 Shell Size - Bulk (Alt: 400AA001NF2406L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-400AA001NF2406L
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 weeks | 0 |
|
$318.6000 / $460.8700 | Order Now |
DISTI #
GLE400AA001NF2406L
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$429.0331 / $731.2363 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 1 |
|
$531.7100 / $885.4000 | Buy Now |
Part Details for 400AA001NF2406L
400AA001NF2406L CAD Models
400AA001NF2406L Part Data Attributes
|
400AA001NF2406L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400AA001NF2406L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |