Part Details for 400AS001M2005L6 by Glenair Inc
Overview of 400AS001M2005L6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AS001M2005L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1204
|
Newark | Connector |Glenair 400AS001M2005L6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$193.6500 / $741.6800 | Buy Now |
DISTI #
3937-400AS001M2005L6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$780.8460 / $1,300.3400 | Buy Now |
DISTI #
400AS001M2005L6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Electroless Nickel Plated 20 Shell Size - Bulk (Alt: 400AS001M2005L6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-400AS001M2005L6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$287.0300 / $614.2900 | Order Now |
DISTI #
77967949
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel Aluminum Rotatable TAG® RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$132.4103 / $422.9615 | Buy Now |
DISTI #
77943896
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel Aluminum Rotatable TAG® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$422.9615 / $704.3462 | Buy Now |
DISTI #
GLE400AS001M2005L6
|
Interstate Connecting Components | TAG RING BACKSHELL WITH STRAIN RELIEF | 0 |
|
$409.5435 / $698.0485 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 7 |
|
$507.5500 / $845.2200 | Buy Now |
Part Details for 400AS001M2005L6
400AS001M2005L6 CAD Models
400AS001M2005L6 Part Data Attributes
|
400AS001M2005L6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400AS001M2005L6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |