Part Details for 400AS001M2205L6 by Glenair Inc
Overview of 400AS001M2205L6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AS001M2205L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1207
|
Newark | Connector |Glenair 400AS001M2205L6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$198.6200 / $760.7000 | Buy Now |
DISTI #
3937-400AS001M2205L6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,224.0600 | Buy Now |
DISTI #
400AS001M2205L6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 22 - Bulk (Alt: 400AS001M2205L6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$187.2918 / $845.2200 | Buy Now |
DISTI #
654-400AS001M2205L6
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC STRT LIGHT RoHS: Compliant | 0 |
|
$311.9400 / $451.2300 | Order Now |
DISTI #
GLE400AS001M2205L6
|
Interstate Connecting Components | TAG RING BACKSHELL WITH STRAIN RELIEF | 0 |
|
$420.0579 / $715.9511 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 6 |
|
$520.5800 / $866.8900 | Buy Now |
Part Details for 400AS001M2205L6
400AS001M2205L6 CAD Models
400AS001M2205L6 Part Data Attributes:
|
400AS001M2205L6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400AS001M2205L6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |