There are no models available for this part yet.
Overview of 400AS002M1003G3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 400AS002M1003G3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ1230
|
Newark | Connector |Glenair 400AS002M1003G3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$93.4100 / $357.7500 | Buy Now | |
DISTI #
3937-400AS002M1003G3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$397.2310 / $661.5100 | Buy Now | |
DISTI #
400AS002M1003G3
|
Avnet Americas | Connector Accessories Straight TAG Ring Backshell With Strain Relief Direct Coupling Shell Size 10 - Bulk (Alt: 400AS002M1003G3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 126 Factory Stock |
|
RFQ | ||
DISTI #
654-400AS002M1003G3
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF DC STRT LIGHT RoHS: Compliant | 0 |
|
$96.6600 / $394.8100 | Order Now | |
DISTI #
71096792
|
Verical | Direct Coupling-Low Profile TAG Ring Backshell with Strain Relief 180° 10 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$67.3590 / $88.8846 | Buy Now | |
DISTI #
77946257
|
Verical | Direct Coupling-Low Profile TAG Ring Backshell with Strain Relief 180° 10 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$88.8846 / $358.3205 | Buy Now | |
DISTI #
GLE400AS002M1003G3
|
Interstate Connecting Components | TAG RING BACKSHELL WITH STRAIN RELIEF | 0 |
|
$208.3406 / $355.1167 | Buy Now | |
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 83 |
|
$258.2000 / $429.9800 | Buy Now |